What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 184A025-192L001

Conn D-Subminiature M 25 POS 2.77mm IDT ST Cable Mount 25 Terminal 1 Port
$ 19.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 184A025-192L001.

IHS

Datasheet2 pages9 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity749809-9
Connector, Cable; Plug; All Plastic; 3; 25; 20 AWG; 0.180 to 0.460 in. (Cable)
TE Connectivity745211-7
D Sub Connector, Standard, 25 Position,; |Amp Te Connectivity 745211-7
TE Connectivity1-747948-8
D Sub Connector, Standard, 25 Position,; |Amp Te Connectivity 1-747948-8
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670255604
D Sub Connector, DB25, 25 Contacts, Plug, Solder, DB, Tin And Dimple, Metal Body

Descriptions

Descriptions of NorComp 184A025-192L001 provided by its distributors.

Conn D-Subminiature M 25 POS 2.77mm IDT ST Cable Mount 25 Terminal 1 Port
D Sub, Plug, Idc, 25Way; |Norcomp 184A025-192L001
CONN D-SUB PLG 25POS PNL MNT IDC
Male Pins,Plug 2 25pin Steel,Tin Plated 1.5A
D SUB, PLUG, IDC, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: 184A Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Con

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc