Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 749809-9

Connector, Cable; Plug; All Plastic; 3; 25; 20 AWG; 0.180 to 0.460 in. (Cable)

$ 14.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 749809-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-8.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
TE Connectivity1-747948-8
D Sub Connector, Standard, 25 Position,; |Amp Te Connectivity 1-747948-8
TE Connectivity / AMP745211-5
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature M 25 POS 2.77mm IDT ST Cable Mount 25 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 749809-9 provided by its distributors.

Connector, Cable; Plug; All Plastic; 3; 25; 20 AWG; 0.180 to 0.460 in. (Cable)
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Bulk
HD-20 Series 25 Position Free Hanging D-Sub Standard Cable Connector
No. Of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:Db; Product Range:Amplimite Hde-20 Series; Connector Body Material:Nylon (Polyamide), Glass Filled, Pet (Polyester) Body Rohs Compliant: Yes |Amp Te Connectivity 749809-9.
KIT,PLUG,25P,HDE Number of Positions: 25 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 749809-9 | Internal Number: 749809-9 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749809-9.