TE Connectivity 1658613-2

Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658613-2.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+136%

CAD Models

Download TE Connectivity 1658613-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity1658615-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity1658648-1
D SUB SHELL, PLUG, SIZE 3, STEEL; No. of; of Positions:25Positions; Connector Type:D Sub; Shell
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09672255615
Conn D-Sub M 25 POS SolderCup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658613-2 provided by its distributors.

Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
D-Sub plug, 25 pole, standard, equipped, straight, IDC connection, 1658613-2
D Sub Connector, Standard, 25 Position, Plug; No. Of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:Db; Product Range:Amplimite Hdf-20 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1658613-2.
25 POS HDF PLUG, MS, LEAD FREE Number of Positions: 25 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658613-2 | Internal Number: 1658613-2 | Alias Number: 1067816 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658613-2.