Amphenol L17DBFRA25P

D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DBFRA25P.

IHS

Datasheet1 page12 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+83.98%

CAD Models

Download Amphenol L17DBFRA25P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP745211-5
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
Conn D-Sub PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of Amphenol L17DBFRA25P provided by its distributors.

D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug
Conn D-Subminiature PIN 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
Avnet Japan
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell with Grounding Dimples, 25 Position Plug, Flash Gold, 3.05mm (.120in) Clear Hole
CONNECTOR, D SUB, PLUG, 25POS; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Brass; Conta

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17 DBFR A 25P
  • L17DBFRA25P.