Infineon IRF9540NSTRLPBF

Single P-Channel 100 V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9540NSTRLPBF.

Newark

Datasheet11 pages20 years ago
Datasheet11 pages23 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+21.04%

CAD Models

Download Infineon IRF9540NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
InfineonIRF530NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
Single P-Channel 100 V 0.2 Ohms Surface Mount Power Mosfet - D2PAK-3
TRANSISTOR, P-CHANNEL, QFET MOSFET, -100V, 22A, 125 MOHM, 175C MAX, D2PAK

Descriptions

Descriptions of Infineon IRF9540NSTRLPBF provided by its distributors.

Single P-Channel 100 V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.117Ohm;ID -23A;D2Pak;PD 110W;VGS +/-20V
Power MOSFET, P Channel, 100 V, 23 A, 0.117 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET P-CH 100V 23A 3-Pin(2+Tab) D2PAK T/R / MOSFET P-CH 100V 23A D2PAK
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET, P-CHANNEL, -100V, -23A, 117 MOHM, 64.7 NC QG, D2-PAK
Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:23A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:20V; Gate Source Threshold Voltage Max:4V; Power Dissipation:140W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRF9540NSTRLPBF.
MOSFET, P, 100V, D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:23A; Drain Source Voltage Vds:100V; On Resistance Rds(on):117mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-262AB; Current Id Max:-23A; Package / Case:D2-PAK; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:76A; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 23 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 117 / Gate-Source Voltage V = 20 / Fall Time ns = 45 / Rise Time ns = 64 / Turn-OFF Delay Time ns = 40 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9540NSTRLPBF.
  • SP001572430