Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF530NSPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 90MILLIOHMS; Id 17A; D2PAK; Pd 70W; Vgs +/-20V

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF530NSPBF.

element14 APAC

Datasheet11 pages22 years ago
Datasheet11 pages24 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

DigiKey

CAD Models

Download Infineon IRF530NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
MOSFET N-CH 100V 17A D2PAK "N-Channel 100 V 17A (Tc) 3.8W (Ta), 70W (Tc) Surface Mount D2PAK"
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
onsemiNTB13N10G
Tube Surface Mount N-Channel Single Mosfet Transistor 13A Ta 13A 64.7W 36ns
Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRF530NSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
Single N-Channel 100 V 70 W 37 nC Hexfet Power Mosfet Surface Mount - D2PAK-3
MOSFET N-CH 100V 17A D2PAK "N-Channel 100 V 17A (Tc) 3.8W (Ta), 70W (Tc) Surface Mount D2PAK"
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 17A 3-Pin(2+Tab) D2PAK Tube
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK Polarity: N Power dissipation: 79 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 17A I(D), 100V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:17A; On Resistance, Rds(on):90mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530NSPBF
  • IRF 530NSPBF
  • IRF530NSPBF.
  • SP001551118