Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF540SPBF

Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF540SPBF.

Newark

Datasheet9 pages6 years ago
Datasheet10 pages14 years ago
Datasheet9 pages21 years ago
Datasheet10 pages13 years ago
Datasheet9 pages11 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRF540SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.199
$ 1.199
Stock
175,664
706,864
706,864
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
-
-
Continuous Drain Current (ID)
28 A
28 A
28 A
Threshold Voltage
4 V
-
-
Rds On Max
77 mΩ
12 mΩ
12 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
1.7 nF
1.7 nF
1.7 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 33 A, 52 mΩ, D2PAK
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Vishay IRF540SPBF provided by its distributors.

Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
Vishay N-Channel MOSFET Vds=100V 28A D2PAK (TO-263) 3-Pin SMD
Trans MOSFET N-CH 100V 28A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 28A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.077ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric