Vishay IRF9540STRLPBF

Single P-Channel 100 V 0.2 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9540STRLPBF.

Farnell

Datasheet9 pages5 years ago
Datasheet9 pages9 years ago

ODG (Origin Data Global)

Upverter

IHS

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRF9540STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.646
$ 1.646
Stock
207,127
162,745
162,745
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-100 V
-100 V
-100 V
Continuous Drain Current (ID)
19 A
19 A
19 A
Threshold Voltage
-4 V
-4 V
-4 V
Rds On Max
200 mΩ
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
1.4 nF
1.4 nF
1.4 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single P-Channel 100 V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
Single P-Channel 100V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
MOSFET P-CH 100V 16.5A D2PAK / Trans MOSFET P-CH 100V 16.5A 3-Pin(2+Tab) D2PAK T/R
TRANSISTOR, P-CHANNEL, QFET MOSFET, -100V, 22A, 125 MOHM, 175C MAX, D2PAK
MOSFET P-CH 120V 15A D2PAK

Descriptions

Descriptions of Vishay IRF9540STRLPBF provided by its distributors.

Single P-Channel 100 V 0.2 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET P-CH 100V 19A 3-Pin(2+Tab) D2PAK T/R
P-Channel MOSFET 100V 200mΩ@11A,10V 19A 61nC@10V 4V@250µA 1.4nF@25V 3.7W(Ta) 150W(Tc) D2PAK/TO-263 SMD
Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric