What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF530NSTRLPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 90MILLIOHMS; Id 17A; D2PAK; Pd 70W; Vgs +/-20V

$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF530NSTRLPBF.

Newark

Datasheet11 pages22 years ago
Datasheet11 pages23 years ago
Datasheet10 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
+7.04%

CAD Models

Download Infineon IRF530NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-08-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
Single N-Channel 100V 0.15 Ohm 34 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
onsemiNTB13N10G
Tube Surface Mount N-Channel Single Mosfet Transistor 13A Ta 13A 64.7W 36ns
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET

Descriptions

Descriptions of Infineon IRF530NSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
Infineon N-Ch Enhancement MOSFET HEXFET Series, Vds=100V, 17A, D2PAK (TO-263), SMD, 3-Pin
Single N-Channel 100 V 90 mOhm 37 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET, N Channel, 100 V, 17 A, 0.09 ohm, TO-263 (D2PAK), Surface Mount
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 17A 3-Pin(2+Tab) D2PAK T/R
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N CH, 100V, 17A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.09ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 70W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 17 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 90 / Gate-Source Voltage V = 20 / Fall Time ns = 25 / Rise Time ns = 22 / Turn-OFF Delay Time ns = 35 / Turn-ON Delay Time ns = 9.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 70

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530NSTRLPBF
  • IRF530NSTRLPBF.
  • SP001563332