onsemi FQB22P10TM

Transistor, P-channel, Qfet Mosfet, -100V, 22A, 125 Mohm, 175C Max, D2PAK
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB22P10TM.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-13.25%

CAD Models

Download onsemi FQB22P10TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MOSFET P-CH 100V 16.5A D2PAK / Trans MOSFET P-CH 100V 16.5A 3-Pin(2+Tab) D2PAK T/R
Single P-Channel 100 V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
Single P-Channel 100V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
Single P-Channel 100 V 0.2 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of onsemi FQB22P10TM provided by its distributors.

TRANSISTOR, P-CHANNEL, QFET MOSFET, -100V, 22A, 125 MOHM, 175C MAX, D2PAK
Trans MOSFET P-CH 100V 22A 3-Pin(2+Tab) D2PAK T/R / MOSFET P-CH 100V 22A D2PAK
Power MOSFET, P Channel, 100 V, 22 A, 0.125 ohm, TO-263 (D2PAK), Surface Mount
P-Channel MOSFET, QFET® -100V, -22A, 125mΩ
Power Field-Effect Transistor, 22A I(D), 100V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
MOSFET, P CH, -100V, -22A, TO-263AB-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -22A; Drain Source Voltage Vds: -100V; On Resistance Rds(on): 0.096ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Dissipation Pd: 3.75W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018); Current Id Max: 15.6mA; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Pulse Current Idm: 88A; Rate of Voltage Change dv / dt: 6V/ns; Termination Type: Surface Mount Device; Voltage Vds Typ: 100V; Voltage Vgs Max: 4V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB22P10TM.