ITT / Cannon DM53745-8

Contact PIN 8 Size Solder Cup ST Cable Mount 16AWG
$ 4.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DM53745-8.

Newark

Datasheet1 page4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-26.17%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1-212565-0
AMPLIMITE 109 SERIES SERIES SIZE 20 MALE SOLDER D-SUB CONN CONTACT, GOLD PLATED
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
HARTING Elektronik09692817423
HARTING 09 69 281 7423 D Sub Connector, D Sub Connectors, Pin, Copper, Gold Plated Contacts

Descriptions

Descriptions of ITT / Cannon DM53745-8 provided by its distributors.

Contact PIN 8 Size Solder Cup ST Cable Mount 16AWG
Connector Accessory, Contact, Copper Alloy
D-SUB CON SZ 8 PIN HIGH POWER 10A 16AWG SOLDER
PC/104+ 12-bit analog I/O modul
D-SUB CONTACT, PIN, 16AWG, SOLDER; For Use With: ITT Cannon Combo D Series D-Sub Connectors; Contact Gender: Pin; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: -; Contact Termination Type: Solder; Product Range: Combo D Series; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM53745-8.
  • DM53745-8..