HARTING Elektronik 09692817423

HARTING 09 69 281 7423 D Sub Connector, D Sub Connectors, Pin, Copper, Gold Plated Contacts
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09692817423.

IHS

Datasheet2 pages3 years ago

Farnell

HQonline

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-1.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
TE Connectivity207683-2
Conn Contact PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
ITT / CannonDM53745-1
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
Conn High Density D-Sub PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09692817423 provided by its distributors.

HARTING 09 69 281 7423 D Sub Connector, D Sub Connectors, Pin, Copper, Gold Plated Contacts
D-Sub Electrical contact Straight Turned Operating current le40A Copper alloy 0.2
D-SUB CONNECTOR, MALE, WT 2.24 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
Contact PIN Solder Cup ST Cable Mount
Harting D SUB MIXED MA 40 A SOLDER POWER CO - 09692817423
D-Sub Contact Male Pin Gold Solder Cup Machined
D-Sub Contacts MALE CONTACT 40 AMP SOLDE
Harting D-Sub, D-Sub Mixed, , , 40A
D SUB MIXED MA 40 A SOLDER PO WER CONTACT
HARTING 09692817423 Dサブコネクタ・パワーコンタクト
CONTACT, MALE, 40A; For Use With:D Sub Connectors; Contact Gender:Pin; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:-; Wire Size AWG Min:-; Contact Termination Type:Solder; Product Range:D Sub-M RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 69 281 7423
  • 09-69-281-7423
  • 0969-281-7423
  • 9692817423