Descriptions of TE Connectivity 66570-3 provided by its distributors.
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Contact, Size 20 Stud Size, 18 AWG, Crimp Termination Only
TE Connectivity Pin Terminal Block, AMPLIMITE HDP-20 Series, Male, Solder Termination, Size 20
TE Connectivity 66570-3 AMPLIMITE D-Sub Contact Male Unshrouded
CONTACT, PIN, SNAP-IN RETENTION, 18 AWG, SOLDER, BRASS, GOLD PLATE, HDP20 SERIES
Pin Contact Solder Contact 18 AWG Min 18 AWG Max 1.02 mm Contact Dia
HDP-20 Series 18 AWG Non Insulation Crimp Snap Solder Pin Contact
Connector Accessory, Contact, Brass
D-Sub Contacts SOLDER PIN CNT 18
CONN PIN 18AWG GOLD SOLDER CUP
CONTACT,DSUB,PIN,SOLDER, MALE,28-24AWG
D Sub Contact, Pin, 18Awg, Solder; For Use With:Amplimite Series D Sub Connectors; D Sub Contact Type:Pin (Male); Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:18Awg; Wire Size Awg Min:- Rohs Compliant: Yes |Amp Te Connectivity 66570-3.
20DF PIN CONT. LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 18 AWG Wire Size: .8 – .9 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Pin 18 AWG .8 – .9 mm² | Connector Contact | Part Number: 66570-3 | Internal Number: 66570-3 | TE Connectivity | AMPLIMITE