Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-212565-0

Amplimite 109 Series Series Size 20 Male Solder D-sub Conn Contact, Gold Plated
$ 4.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-212565-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Factory Futures

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+9.94%

Supply Chain

Country of OriginUSA
Introduction Date2007-04-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity745254-7
Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity1658539-4
D-Sub Pin Receptacle Connector, Brass, 20 AWG Crimp, 32-18 AWG Wire, Signal Circuit
TE Connectivity1658670-3
D-Sub ,use 22 。The wire diameter range is 28-22 AWG,For signal circuit applications。
AmphenolL17DM537457
Amphenol D-Subcontact, D\'Sub TW Hybridseries, Male plug, Welding termination, 20A

Descriptions

Descriptions of TE Connectivity 1-212565-0 provided by its distributors.

AMPLIMITE 109 SERIES SERIES SIZE 20 MALE SOLDER D-SUB CONN CONTACT, GOLD PLATED
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
AMPLIMITE,PIN CONT,SZ 20,AU PLTD
109 Series Subminiature Printed Circuit Board Crimp Pin Contact
Connector Accessory, Contact, Copper Alloy
D-Sub Contacts SIZE 20 POSTED PIN
Contact PIN 20 Size Solder STCable Mount Loose
Signal 5A gold PCBinstall,welding mounting
AMPLIMITE,PIN CONT,SZ 20,AU PLTD; For Use With: D Sub Connectors; Contact Gender: Pin; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: -; Wire Size AWG Min: -; Contact Termination Type: Crimp; Product Range: AMPLIMITE 109 Series; SVHC: Lead (15-Jan-2019)
AMPLIMITE,PIN CONT,SZ 20,AU PLTD Contact Type: Pin Contact Mating Area Plating Material: Gold (Au) Contact Size: Size 20 Contact Base Material: Copper Alloy Product Terminates To: Printed Circuit Board Pin Gold (Au) Size 20 Copper Alloy | Connector Contact | Part Number: 1-212565-0 | Internal Number: 1-212565-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-212565-0 .
  • 1-212565-0.