HARTING Elektronik 09561005604

Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
$ 1.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09561005604.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-19.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
Conn High Density D-Sub M 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol301A10129X
Conn High Density D-Sub PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL717HDE15PVF
Conn High Density D-Sub PIN 15 POS 1.14mm Solder Cup ST Cable Mount 15 Terminal 1 Port
D Sub Connector, High Density, Plug, HD Series, 15 Contacts, DE, Solder Cup
Conn D-Sub M 15 POS 1.14mm SolderCup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09561005604 provided by its distributors.

Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
D-Sub High Density Connectors D SUB HD MA 15P PL3 SOLDER CUP
Fixing Flange D-Sub Connector,Black
CONN D-SUB HD PLG 15POS SLDR CUP
HIGH DENSITY D-SUB 15PIN MALE SOLDER CUP PL3
D-Sub High Density Male connector Solder cup termination Rated current 2A Thermoplastic resin glass-fibre filled (PBTP) Steel nickel plated
Hd D Sub Connector, Plug, 15Pos, Solder; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09561005604

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 56 100 5604
  • 0956-100-5604
  • 9561005604