HARTING Elektronik 09672155604

09 67 Series Cable Mount Solder D-sub Connector Plug, 15 Way, 6A
$ 2.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09672155604.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.20%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09672155604 provided by its distributors.

09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 09672155604
Conn D-Subminiature M 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
D-Sub Standard Male connector Solder cup termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
PLUG, D, T&D, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 215 5604
  • 09-67-215-5604
  • 0967 215 5604
  • 0967-215-5604
  • 9672155604