Analog Devices AD9102-EBZ

AD9102 DAC Evaluation Board 180MSPS Graphical User Interface Software
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9102-EBZ.

Farnell

Datasheet36 pages13 years ago
Datasheet37 pages13 years ago

element14 APAC

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

Analog DevicesAD9102BCPZ
Low Power, 14-Bit, 180 MSPS, Digital-to-Analog Converter and Waveform Generator
Analog DevicesAD9106BCPZ
Quad, Low Power, 12-Bit, 180 MSPS, Digital-to-Analog Converter and Waveform Generator
Analog DevicesAD9767ASTZ
14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
Texas InstrumentsDAC904U
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC2904Y/250
Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsTHS5671AIPW
14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9102-EBZ provided by its distributors.

AD9102 DAC Evaluation Board 180MSPS Graphical User Interface Software
AD9102 14-Bit DAC Evaluation Board
AD9102 Direct Digital Synthesizer Evaluation Board Automotive
Evaluation Board, Data Converter
The AD9102 TxDAC and waveform generator is a high performance digital-to-analog converter (DAC) integrating on-chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The DDS is a 14-bit output, up to 180 MSPS master clock sine wave generator with a 24-bit tuning word, allowing 10.8 Hz/LSB frequency resolution. SRAM data can include directly generated stored waveforms, amplitude modulation patterns applied to DDS outputs, or DDS frequency tuning words. An internal pattern control state machine lets the user program the pattern period for the DAC as well the start delay within the pattern period for the signal output on the DAC. A SPI interface is used to configure the digital waveform generator and load patterns into the SRAM. A gain adjustment factor and an offset adjustment are applied to the digital signal on their way into the DAC. The AD9102 offers exceptional ac and dc performance and supports DAC sampling rates of up to 180 MSPS. The flexible power supply operating range of 1.8 V to 3.3 V and low power dissipation of the AD9102 make it well suited for portable and low power applications. Product Highlights High Integration. On-chip DDS and 4096 × 14 pattern memory Low Power. Power-down mode provides for low power idle period Applications Medical instrumentation Portable instrumentation Signal generators, arbitrary waveform generators Automotive Radar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9102EBZ