Microchip USB2512BI-AEZG

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2512BI-AEZG.

Microchip

Datasheet57 pages10 years ago
Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Factory Futures

Future Electronics

Inventory History

3 month trend:
-37.57%

CAD Models

Download Microchip USB2512BI-AEZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.39
$ 1.39
Stock
266,247
703,818
703,818
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
36
36
36
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, SMBus, USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
100 kbps
480 Mbps
480 Mbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyChina, Singapore, Taiwan
Country of FabricationSingapore
Country of OriginChina, Singapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36
Ethernet Transceivers 3V ~ 3.6V 10/100 Base-T/TX PHY MII RMII QFN-36_6x6x05P Ethernet ICs ROHS
MICROCHIP USB2244-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps

Descriptions

Descriptions of Microchip USB2512BI-AEZG provided by its distributors.

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
USB2512BI Series 3.3 V MTT USB 2.0 High Speed Hub Controller - QFN-36
USB 2.0 Hi-Speed Hub Controller | IC USB 2.0 2PORT HUB CTLR 36QFN
MICROCHIP USB2512BI-AEZG, USB CONTROLLER, USB 2.0, 3.3 V, 36-PIN QFN
USB Interface Integrated Circuits; MICROCHIP; USB2512BI-AEZG; I2C, SMBus, USB; 1 mm; 3 V - 3.6 V; 36
USB HI-SPEED HUB CNTRL, 36VQFN; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate: 100Kbps; No. of Ports: 2 Port;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2512BI-AEZG.