Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices 78Q2123R/F

5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
$ 2.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 78Q2123R/F.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-47.69%

CAD Models

Download Analog Devices 78Q2123R/F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
5A991.G 78Q2133 Tray IEEE 802.3 interface transceiver 3.3V 110mA 850mum 100Mbps
MicrochipLAN8740A-EN
MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
MicrochipLAN8710A-EZC
LAN8710A Series Single Chip MII/RMII Ethernet Physical Layer Transceiver- QFN-32
Small Footprint Mii/rmii 10/100 Energy Efficient Ethernet Transceiver 32 QFN 5X5X0.9MM T/r
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm

Descriptions

Descriptions of Analog Devices 78Q2123R/F provided by its distributors.

5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
ETHERNET TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
ENET CONTROLLER, 10/100BASE-TX, QFN-32; Device Type:Ethernet PHY Transceiver; Supported Standards:IEEE 802.3; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:QFN; No. of Pins:32Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78Q2123RF