Texas Instruments TS3V712ERTGR

3.3-V, 1: 2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
$ 2.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3V712ERTGR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TS3V712ERTGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
MicrochipLAN8710A-EZK
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
5A991.G 78Q2133 Tray IEEE 802.3 interface transceiver 3.3V 110mA 850mum 100Mbps
Texas InstrumentsTUSB2046BIRHBR
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS3V712ERTGR provided by its distributors.

3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
7 4Ω SPDT(SPDT) QFN-32-EP(3x6) Analog Switches / Multiplexers ROHS
TEXAS INSTRUMENTS TS3V712ERTGR VIDEO SWITCH, MUX/DEMUX, 7CH, 32QFN
Analog Switch/Analog Multiplexer Seven 1:2 32-Pin WSON EP T/R
Ic Video Mux/Dmux 1.36Ghz -49.76Db Qfn32
Video Multiplexer, 1 Func, 7 Channel, PQCC32
TS3V712E 7-CHANNEL VGA SPDT SWIT
VIDEO SWITCH, MUX/DEMUX, 7CH, 32QFN; Bandwidth:1.36GHz; Cross Talk:-49.76dB; Supply Voltage Range:2.97V to 3.63V; Operating Temperature Range:-40°C to +85°C; TV / Video Case Style:QFN; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:3; Frequency:250MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.