Microchip LAN8700IC-AEZG

Ethernet Transceivers 3V ~ 3.6V 10/100 Base-T/TX PHY MII RMII QFN-36_6x6x05P Ethernet ICs ROHS
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8700IC-AEZG.

Microchip

Datasheet74 pages10 years ago
Datasheet13 pages24 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-84.95%

CAD Models

Download Microchip LAN8700IC-AEZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.583
$ 1.26
$ 1.26
Stock
370,034
966,889
966,889
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
36
36
36
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.6 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-29
Country of AssemblyChina, Taiwan
Country of FabricationUnited States of America
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipLAN8710A-EZK
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Analog Devices78Q2123R/F
FAST ETHERNET TRANSCEIVER LF QFN 32PIN
Analog Devices78Q2123/F
MICROPHY 10/100BASE-TX TRANSCEIVER Ethernet Transceiver, 1-Trnsvr
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN
MicrochipLAN8700C-AEZG
LAN8700 Series Single Chip MII/RMII Ethernet Physical Layer Transceiver - QFN-36
MicrochipLAN8740A-EN
MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology

Descriptions

Descriptions of Microchip LAN8700IC-AEZG provided by its distributors.

Ethernet Transceivers 3V ~ 3.6V 10/100 Base-T/TX PHY MII RMII QFN-36_6x6x05P Ethernet ICs ROHS
LAN8700I Series 3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount -QFN-36
IC TXRX ETHERNET 36QFN / PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP Tray
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
1 Ethernet Transceiver MII, RMII QFN-36-EP(6x6) Ethernet ICs ROHS
MICROCHIP LAN8700IC-AEZG, IEEE 802.3AB PHYSICAL LAYER TRANSCEIVER,3.3V,36-PIN QFN
TRANSCEIVER, ENET, 10/100, 36QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 36Pins; IC Interface Type: MII; Operating Temperatur
Interfaces = Ethernet / Interfaces = RMII / Type = Ethernet Transceiver / Interfaces = MII / RMII / Interfaces = PHY / Interfaces = Ethernet / Supply Current mA = 79 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 32 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.1 / Width mm = 6.1 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8700IC-AEZG.