Texas Instruments TS3L501ERUAR

3.3-V, 2: 1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
$ 1.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L501ERUAR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TS3L501ERUAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
MicrochipUSB3280-AEZG
Microchip USB3280-AEZG; USB Transceiver; USB 2.0 at 480Mbit/s; 3.3 V; 36-Pin QFN
MicrochipLAN8710A-EZK
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Texas Instruments TS3L501ERUAR provided by its distributors.

3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
250μA@3.6V Single 16 3V 3.6V Single WQFN-42 SMD, Adhesive Mount 800μm H
QFN-42-EP(3.5x9) Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 16:8 42-Pin WQFN EP T/R
TEXAS INSTRUMENTS TS3L501ERUAR. IC, MUX/DEMUX, WQFN42
IC LAN MUX/DMUX 16B TO 8B 42WQFN
IC MUX/DEMUX GIGABIT ETHER. LAN SW. 42PI
SPDT, 8 Func, 11 Channel, PQCC42
TS3L501E 16-BIT TO 8-BIT MULTIPL
Analog Mux/Demux, Lan, 8-Ch, 1:2, Wqfn42; Multiplexer Configuration:1:2; No. Of Circuits:8Circuits; On State Resistance Max:8Ohm; Supply Voltage Range:3V To 3.6V; Analogue Multiplexer Case:Wqfn; No. Of Pins:42Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3L501ERUAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3L501ERUAR .
  • TS3L501ERUAR.