Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB2244-AEZG-06

Microchip USB2244-AEZG-06, Usb Controller, 35MBIT/S, Usb 2.0, 3.3 V, 36-PIN QFN
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2244-AEZG-06.

Newark

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Electro Sonic

Microchip

Inventory History

3 month trend:
+147%

CAD Models

Download Microchip USB2244-AEZG-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-29
Country of AssemblyChina, Taiwan
Country of FabricationSingapore
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Microchip USB2244I-AEZG-06; USB Controller; 35Mbit/s; USB 2.0; 3.3 V; 36-Pin QFN
MICROCHIP USB2240I-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTLV320AIC3104IRHBT
Texas Instruments Audio Codec IC, 2passageway, 32Pin, QFNencapsulation, 96kspssampling_rate
MicrochipMCP25625-E/ML
IC TRANSCEIVER 1/1 28QFN 1/1 Transceiver CANbus 28-QFN (6x6)
Texas InstrumentsTCA6424RGJR
IC XPNDR 400KHZ I2C SMBUS 32UQFN "I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5)"

Descriptions

Descriptions of Microchip USB2244-AEZG-06 provided by its distributors.

MICROCHIP USB2244-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
USB224X Series 3.6 V 35 Mbps Ultra Fast USB 2.0 Multi Format Media Controller
IC MEDIA CTRLR USB 2.0 36-QFNE3 "USB, Memory Card Controller USB 2.0 I2C Interface 36-QFN (6x6)"
IC MEDIA CTRLR USB 2.0 36-QFNE3 / Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
FLASH MEDIA CONTROLLER, 0 TO 70DEG C; USB IC Type: Flash Media Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 36Pins; Data Rate: 480Mbps; No. of Port

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2244-AEZG-06.
  • USB2244AEZG06