Vishay SS3H9-E3/9AT

Diode Schottky 90V 3A 2-Pin SMC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage800 mV
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Max Reverse Leakage Current20 µA
Max Reverse Voltage (DC)90 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 µA

Documents

Download datasheets and manufacturer documentation for Vishay SS3H9-E3/9AT.

Inventory History

3 month trend:
-1.18%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.224
$ 0.224
Stock
34,157
202,455
202,455
Authorized Distributors
6
15
15
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
20 µA
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS3H9-E3/9AT.

Related Parts

Descriptions

Descriptions of Vishay SS3H9-E3/9AT provided by its distributors.

Diode Schottky 90V 3A 2-Pin SMC T/R
3A 90V HIGH BARRIER SKY RECT SMC
OEMs, CMs ONLY (NO BROKERS)
3.0A 90V SKY DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS3H9E3/9AT

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage800 mV
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Max Reverse Leakage Current20 µA
Max Reverse Voltage (DC)90 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 µA

Documents

Download datasheets and manufacturer documentation for Vishay SS3H9-E3/9AT.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago