STMicroelectronics STPS340S

STPS340 Series 40 V 3 A Surface Mount Power Schottky Rectifier - DO-214AB

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
497-2464-1-ND 13,587 Buy Now »
USD
0.400 0.340 0.254 0.154 0.154
497-2464-6-ND 13,587 Buy Now »
USD
0.400 0.340 0.254 0.154 0.154
497-2464-2-ND 12,500 Buy Now »
USD
0.136
Avnet 2
STPS340S/BKN 1,260 Buy Now »
USD
0.229 0.229 0.217 0.200 0.200
STPS340S 18,750 Buy Now »
USD
0.121
Verical 3
STPS340S 452,500 Buy Now »
USD
0.096
STPS340S 25,000 Buy Now »
USD
0.108
STPS340S 2,500 Buy Now »
USD
0.142 0.112 0.112
Arrow 2
STPS340S**MULT1 2,500 Buy Now »
USD
0.203 0.185 0.142 0.112 0.096
STPS340S 25,000 Buy Now »
USD
0.108
Newark 2
59M7635 411 Buy Now »
USD
0.542 0.398 0.184 0.142 0.142
89K1601 0 ··
USD
0.126
Mouser
511-STPS340S 7,240 Buy Now »
USD
0.510 0.390 0.211 0.158 0.127
Future Electronics
STPS340S 10,000 Buy Now »
USD
0.122
Farnell 2
1467553 772 Buy Now »
GBP
0.348 0.348 0.348 0.348 0.348
2372132 0 ··
GBP
0.169
element14 APAC
1467553 1,366 Buy Now »
SGD
0.798 0.611 0.331 0.248 0.199
Wuhan P&S
STPS340S 105 Buy Now »
USD
0.200 0.200 0.200 0.160 0.160
Avnet Europe
STPS340S 15,000 Buy Now »
USD
0.082
Avnet Asia
STPS340S 0 ··
USD
0.160
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
STPS340S 5,000 Buy Now »
USD
0.149
Chip One Stop Global 2
C1S730200165785 199 Buy Now »
USD
0.208 0.208 0.208
C1S730200417721 2,500 Buy Now »
USD
0.165
Quest
STPS340S 66 Buy Now »
USD
0.675 0.540 0.338 0.338 0.338
SPEC
STPS340S 645,000 ··
SIE
STPS340S 15,000 ··
Ewing Components
STPS340S 7,995 Send RFQ »
Abacus Technologies
STPS340S 249 ··
GreenTree Electronics
STPS340S 36,000 Send RFQ »
TME
STPS340S 3,415 Buy Now »
USD
0.105 0.100 0.092 0.086
Distrelec
STPS340S 209 Buy Now »
EUR
0.340 0.310 0.240 0.240 0.240
RS Components
4860266 2,800 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
STPS340S Contact ··
USD
0.474 0.474 0.474
Touchstone Systems
STPS340S Contact ··
Summit Electronics
STPS340S Contact Send RFQ »
North Star Micro
STPS340S Contact ··
TransparentC
STPS340S Contact Send RFQ »

Descriptions

Schottky diode [ST] STPS340S Schottky diode
Distrelec
DIODE SCHOTTKY 40V 3A SMC - STPS340S
iiiC
Schottky barrier diode STPS340S 3A 40V
RS Components
40V,3A,POWER SCHOTTKY RECTIFIER
Wuhan P&S
Diode Schottky 40V 3A 2-Pin SMC T/R
Avnet Europe
Diode Schottky 40V 3A Automotive 2-Pin SMC T/R
Chip One Stop Global
Diode Schottky 40V 3A 2-Pin SMC T/R
Avnet Asia
DIODE, SCHOTTKY, 3A, 40V, SMD; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Forward Voltage VF Max:570mV; Forward Surge Current Ifsm Max:75A; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:75A; Junction Temperature Tj Max:150°C; Package / Case:DO-214AB; Termination Type:SMD
element14 APAC
Diode Schottky 40V 3A Automotive 2-Pin SMC T/R
Verical
Schottky Diodes, Rectifiers - Single SMC 40V 3A Surface Mount
iodParts
Diode: Schottky rectifying; 40V; 3A; DO214AB
TME
Diode Schottky 40V 3A 2-Pin SMC T/R
Avnet
Rectifier; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:40V; Package/Case:SMC; Forward Current:3A; Forward Voltage:0.57V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
STPS340 Series 40 V 3 A Surface Mount Power Schottky Rectifier - DO-214AB
Future Electronics
DIODE, SCHOTTKY, 3A, 40V, SMD; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:3A; Current, Ifsm:75A; Voltage, Vf Max:0.57V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:DO-214AB; No. of Pins:2; Current, Ifs Max:75A; Forward Voltage:0.63V
Farnell
Power Schottky Rectifier
STMicroelectronics
Diode Schottky 40V 3A 2-Pin SMC T/R
SPEC
DIODE SCHOTTKY 40V 3A SMC
Digi-Key

Technical Specifications

Output Current 3 A (max)
Lifecycle Status Active
Mounting Type Surface Mount
Forward Voltage 630 mV
Number of Pins 2
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Voltage Rating (DC) 40 V
RoHS Compliant
Polarity Standard
Current Rating 3 A
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 11 pages 11 years ago
STMicroelectronics
Datasheet 15 pages 3 years ago
Newark
Datasheet 7 pages 13 years ago
Datasheet 11 pages 11 years ago
Nu Horizons
Datasheet 11 pages 11 years ago
element14 APAC
Datasheet 13 pages 3 years ago
iiiC
Datasheet 11 pages 11 years ago

Images

Alternate Names

ST MICRO STPS340S
STM STPS340S
SGS STPS340S
SGS THOMSON STPS340S
INMOS STPS340S
SGS THOMPSON STPS340S
SESCOSEM STPS340S
STMICR STPS340S
ST8 STPS340S
STMICROE STPS340S
WAFERSCALE STPS340S
SGS-ATES STPS340S
ST/SGS STPS340S
ST MICROELECTRONICS SEMI STPS340S
THOMS STPS340S
ST MIC STPS340S
SGST STPS340S
STMICROELECTRON STPS340S
WAFERSCALE INTEGRATION INC STPS340S
SGS-Thomson Microelectronics STPS340S
STMICROELECT STPS340S
SGS THOMP STPS340S
SGS/ST STPS340S
FAROUDJA STPS340S
STMICROEL STPS340S
ST Microeletronics STPS340S

Search for other parts like STPS340 »