Vishay SS3H9-E3/57T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Max Reverse Voltage (DC)90 V
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 µA
PolarityStandard
Reverse Voltage90 V
Schedule B8541100080
Voltage Rating (DC)90 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS3H9-E3/57T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages17 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages10 years ago
Upverter
Technical Drawing1 page13 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+55.35%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
$ 0.27
Stock
244,276
36,041
Authorized Distributors
15
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
Forward Voltage
800 mV
800 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
20 µA
Reverse Recovery Time
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS3H9-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay SS3H9-E3/57T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
SS3H9 Series 90 V 3 A High Voltage Surface Mount Schottky Rectifier - DO-214AB
DIODE, SCHOTTKY, 3A, 90V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:90V; Forward Current If(AV):3A; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-220AA; Current Ifsm:100A; External Depth:7mm; External Length / Height:3mm; External Width:9mm; Forward Voltage:800mV; Junction Temperature Tj Max:175°C; Operating Temperature Max:175°C; Operating Temperature Min:-65°C; Package / Case:SMC; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS3H9-E3/57T.
  • SS3H9E3/57T

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Max Reverse Voltage (DC)90 V
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 µA
PolarityStandard
Reverse Voltage90 V
Schedule B8541100080
Voltage Rating (DC)90 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS3H9-E3/57T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages17 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages10 years ago
Upverter
Technical Drawing1 page13 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago