Vishay SS3H10-E3/9AT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 µA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS3H10-E3/9AT.

Newark
Datasheet4 pages8 years ago
Verical
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-15.05%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.236
$ 0.236
Stock
417,355
912,935
912,935
Authorized Distributors
13
15
15
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
20 µA
20 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS3H10-E3/9AT.

Related Parts

Descriptions

Descriptions of Vishay SS3H10-E3/9AT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
DIODE, SCHOTTKY, 3A, 100V; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Diode Configuration:Single; Case
Repetitive Peak Reverse Voltage:100V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Forward Voltage Max:800Mv; Forward Surge Current:100A; Operating Temperature Max:175°C Rohs Compliant: Yes |Vishay SS3H10-E3/9AT.
DIODE, SCHOTTKY, 3A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Product Range: SS3H1 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: DO-214AB; Case Temperature Tc: 115°C; Current Ifsm: 100A; Current Ir Max: 4mA; Diode Type: Schottky; Forward Voltage: 800mV; Junction Temperature Tj Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS3H10-E3/9AT.
  • SS3H10E3/9AT

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 µA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS3H10-E3/9AT.

Newark
Datasheet4 pages8 years ago
Verical
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago