Vishay SS3H10-E3/57T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current20 µA
Max Reverse Voltage (DC)100 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS3H10-E3/57T.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-65.15%

Alternate Parts

Price @ 1000
$ 0.236
$ 0.208
$ 0.208
Stock
912,935
417,355
417,355
Authorized Distributors
15
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
20 µA
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS3H10-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay SS3H10-E3/57T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
SS3H10 Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AB
Diode,Schottky Barrier,Vr 100V,If 3A,Pkg DO-214AB (SMC),Vf 0.65V,Tj +175degc
SCHOTTKY RECTIFIER, 3A, 100V, DO-214AB; Repetitive Peak Reverse Voltage: 100V; Average Forward Current: 3A; Diode Configuration: Single; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; Forward Voltag 05R5894
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 20 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 50 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS3H10-E3/57T.
  • SS3H10E3/57T

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current20 µA
Max Reverse Voltage (DC)100 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS3H10-E3/57T.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago