Texas Instruments SN7400N

QUADRUPLE 2-INPUT POSITIVE-NAND GATE NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7400N.

TME

Datasheet25 pages11 years ago

Texas Instruments

Upverter

Farnell

element14

Inventory History

3 month trend:
+0.09%

CAD Models

Download Texas Instruments SN7400N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.438
Stock
132,109
40,624
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
22 ns
Low Level Output Current
16 mA
400 µA
High Level Output Current
-400 µA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
12 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7400N.

Related Parts

Texas InstrumentsSN74LS132N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-PDIP 0 to 70
Texas InstrumentsSN7400NE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
Texas InstrumentsSN7438N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
19ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate 74HC 5.2mA DIP-14
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN7400N provided by its distributors.

QUADRUPLE 2-INPUT POSITIVE-NAND GATE NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
NAND SN7400 EAR99 7400 logic gate circuit 22ns @ 5V 15pF 5.08mm 400muA 16mA 2V
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate 4 Element 2 Input Bipolar 14-Pin Plastic Dip Tube
INTEGRATED CIRCUIT; NAND; 5.0 V (NOM.); 0.1 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.)
4.75V~5.25V 4 22ns@5V,15pF NAND Gates PDIP-14 Gates ROHS
IC, 74TTL, 7400, DIP14, 5V; Logic Family / Base Number: TTL00; Logic Type: NAND; Output Current: 16mA; No. of Inputs: 8; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: TTL; Logic IC Base Number: 7400; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 7400; Logic Function Number: 7400; Logic IC Function: Quadruple 2-Input NAND Gate

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 7400 N
  • SN7400 N
  • SN7400N .
  • SN7400N.