Texas Instruments SN7400NE4

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7400NE4.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+8.17%

CAD Models

Download Texas Instruments SN7400NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.46
Stock
83,532
195,681
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
22 ns
Low Level Output Current
400 µA
16 mA
High Level Output Current
-16 mA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7400NE4.

Related Parts

Texas InstrumentsSN74LS132N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-PDIP 0 to 70
onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
Texas InstrumentsSN7438N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN7400N
QUADRUPLE 2-INPUT POSITIVE-NAND GATE NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
19ns@6V,50pF 2-Channel 4-Bit NAND Gate 74HC 5.2mA DIP-14, TH
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN7400NE4 provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
INTEGRATED CIRCUIT; NAND; 5.0 V (NOM.); 0.1 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.