onsemi MC74HC03AN

NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC03AN.

Electro Sonic

Datasheet9 pages20 years ago

IHS

Augswan

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.335
$ 0.335
Stock
146,085
1,423,601
1,423,601
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
27 ns
27 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-
-5 µA
-5 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74HC132N
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC00N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC03NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-PDIP -40 to 85
onsemiMC74AC00N
AC SERIES QUAD 2-INPUT NAND GATE PDIP14
onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00N

Descriptions

Descriptions of onsemi MC74HC03AN provided by its distributors.

NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Quad 2-Input NAND Gate with Open-Drain Outputs
20ns@ 6V,50pF Open drain 1 2 4 4 2V 6V 5.2mA NAND Gate 74HC PDIP-14 Through hole mounting 19.56mm*6.6mm*3.68mm
IC GATE NAND 2 INPUT QUAD (OC) 14DIL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd