Descriptions of Texas Instruments SN74LS132N provided by its distributors.
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-PDIP 0 to 70
Logic IC Gate Digital; NAND; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Schottky; NAND; PDIP; 7 V; 5.9 mA (Typ.) High, 8.2 mA (Typ.) Low; 2 V; 0.8 V
NAND Gate LS, 22ns@5V, 15pF, Push-Pull, 4.75V-5.25V, 8mA, 400μA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
IC, NAND SCHMITT TRIGGER; Available until stocks are exhausted
IC 74LS132 QUAD 2 INPUT NAND SCHMITT-TRIGGER
11mA 4.75V~5.25V 4 22ns@5V,15pF NAND Gates PDIP-14 Gates ROHS
Ic, Nand Schmitt Trigger; |Texas Instruments SN74LS132N
Logic IC Operating temperature: 0...+70 °C Series: SN74LS132 Function: Quad / 2-Input / NAND / Schmitt-Trigger Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
IC, NAND SCHMITT TRIGGER; Famille Logique/ Numéro de base: 74LS132; Type de logique: Trigger de Schmitt NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V;