Texas Instruments SN7438N

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7438N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.75%

CAD Models

Download Texas Instruments SN7438N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7438N.

Related Parts

onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
Texas InstrumentsSN74LS132N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-PDIP 0 to 70
Texas InstrumentsSN7400N
QUADRUPLE 2-INPUT POSITIVE-NAND GATE NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
Texas InstrumentsSN7400NE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
19ns@6V,50pF 2-Channel 4-Bit NAND Gate 74HC 5.2mA DIP-14, TH
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN7438N provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Buffer; NAND Function; 48 mA (Max.) (Low-Level); 2 V (Min.); 0.8 V (Max.); PDIP
Buffer NAND SN7438 EAR99 7400 logic gate circuit 22ns @ 5V 45pF 5.08mm - 48mA 2V
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
Texas Instruments Logic Gates, NAND, 74logic_family, Through-hole, 4individual, 2Input, 14Pin
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
IC, LOGIC, 74, NAND GATE; Logic Family / Base Number: TTL38; Logic Type: NAND Buffer; Output Current: 48mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: TTL; Logic IC Base Number: 7438; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7438; Logic IC Base Number: 7438; Logic IC Function: Quad 2-Input Positive-NAND Buffer with Open Collector Output; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 7438N
  • SN-7438N
  • SN7438N .
  • SN7438N.
  • SN7438N..