onsemi DM7438N

NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM7438N.

IHS

Datasheet5 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.339
Stock
221,647
312,170
Authorized Distributors
0
5
Case/Package
DIP
PDIP
Number of Pins
14
14
Logic Function
NAND
Buffer, NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
22 ns
Low Level Output Current
48 mA
48 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
34 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74HCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74HCT00E
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsCD74HCT03EE4
High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi DM7438N provided by its distributors.

NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
IC GATE NAND QUAD 2INPUT 14DIP
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP
IC GATE NAND OPEN 4CH 2-IN 14DIP
IC BUFFER NAND QD 2INP O.C.14-PIN PDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd