Vishay SMAJ170A-E3/61

1.09A 300W 275V 189V Unidirectional 170V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ170A-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

iiiC

Inventory History

3 month trend:
-20.05%

CAD Models

Download Vishay SMAJ170A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.153
$ 0.153
Stock
863,993
1,558,437
1,558,437
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
199 V
199 V
199 V
Clamping Voltage
275 V
275 V
275 V
Peak Pulse Power
300 W
400 W
400 W
Peak Pulse Current
1.09 A
6.5 A
6.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ170A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 14A 400W -55C~150C TJ
Diodes Inc.SMAJ200A-13-F
Tvs Diode, 400W, 200V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ200A-13-F
LittelfuseSMAJ200A
SMAJ Series 224 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ180A
SMAJ Series 201 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
P4SMA Series 300 W 200 V Uni-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseP4SMA250A
TVS DIODE 214VWM 344VC DO214AC / 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Descriptions

Descriptions of Vishay SMAJ170A-E3/61 provided by its distributors.

1.09A 300W 275V 189V Unidirectional 170V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TransZorb 400 W 170 V 275 Vcl Uni Directional SMT TVS Diode - DO-214AC
Surface-Mount TRANSZORB Transient Voltage Suppressor Trans Voltage Suppressor Diode, 300W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode; Reverse Stand-Off Voltage, VRWM:170V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AC; Breakdown Voltage, Vbr:189V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:400W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ170A-E361
  • SMAJ170A-E3\61
  • SMAJ170AE361