Bourns SMAJ170A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 14A 400W -55C~150C TJ
$ 0.124
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ170A.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
-0.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.124
$ 0.152
Stock
126,723
90,553
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
199 V
199 V
Clamping Voltage
275 V
275 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
1.4 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMAJ170A
SMAJ Series 275 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ200A-13-F
ESD Suppressors / TVS Diodes 400W TVS Supressor 40IFsm 1.0W 3.5Vf
BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
BournsSMAJ160A
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ170A-13-F
SMAJ Series 170 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ170A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 14A 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Uni-Dir 170V 400W 2-Pin SMA T/R
3.5V Unidirectional 400W 1.46A 275V 189V SMA(DO-214AC) SMD mount 2.2mm(height)
DIO TVS VWM 170V 400W UNIDIR SMA
Product Range:Smaj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:170V; Clamping Voltage Vc Max:275V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:189V Rohs Compliant: Yes |Bourns SMAJ170A.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ170A.