STMicroelectronics SMAJ170A-TR

STMicroelectronics Uni-directional TVS Diode, Vc=353V, SMD, DO-214AC (SMA), Vbr=189V
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ170A-TR.

IHS

Datasheet12 pages3 years ago

HQonline

Newark

Farnell

Verical

Inventory History

3 month trend:
-12.80%

CAD Models

Download STMicroelectronics SMAJ170A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.135
$ 0.135
Stock
1,803,117
267,965
267,965
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
199 V
199 V
199 V
Clamping Voltage
275 V
275 V
275 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
6.5 A
1.09 A
1.09 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ30CA-TR
SMAJ Series 400 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AC
STMicroelectronicsSMAJ15CA-TR
SMAJ Series 400 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AC
STMicroelectronicsSMAJ13A-TR
STMicroelectronics Unidirectional TVS Diode, Vc Max 27.2V, SMD, DO-214AC (SMA), Vbr Min 14.4V
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics SMAJ170A-TR provided by its distributors.

STMicroelectronics Uni-directional TVS Diode, Vc=353V, SMD, DO-214AC (SMA), Vbr=189V
TVS Diode, Transil SMAJ Series, Unidirectional, 170 V, 353 V, DO-214AC (SMA), 2 Pins
SMAJ Series 400 W 199 V Uni Directional Transient Voltage Suppressor - DO-214AC
TRANSIL 400W 170V UNIDIR SMA; Product Range:SMAJ1 Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:170V; Clamping Voltage Vc Max:353V; Diode Case Style:DO-214AC; No. of Pins:2Pins; Breakdown Voltage Mi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ170ATR