Littelfuse SMAJ200A

SMAJ Series 224 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ200A.

Newark

Datasheet6 pages6 years ago

Littelfuse SCT

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-27.84%

CAD Models

Download Littelfuse SMAJ200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ170A
TVS Diode, Unidirectional, 400W, 1.46A, 275V/189V, SMA(DO-214AC), SMD, 2.2mm H
BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ180A
SMAJ Series 201 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ160A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 178V 1.5A 400W -65C~150C TJ
Diodes Inc.SMAJ170A-13-F
SMAJ Series 170 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4KE200A
TVS Diode, Unidirectional, 400W, 171V, 274V Vwm, 190V Vr, DO-204AL (DO-41), TH

Descriptions

Descriptions of Littelfuse SMAJ200A provided by its distributors.

SMAJ Series 224 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ200A; 324 V; 1.2 A; 200 V; 224 V - 247 V
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 200V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
DIODE, TVS, 200V, 400W, 5%, UNI, SMA; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 200V; Clamping Voltage Vc Max: 324V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ200A.