Vishay P4SMA200A-E3/61

P4SMA Series 300 W 200 V Uni-Directional Surface Mount TVS Diode - DO-214AC
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA200A-E3/61.

IHS

Datasheet6 pages4 years ago

Verical

TME

Inventory History

3 month trend:
+21.63%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.174
$ 0.174
Stock
876,779
117,653
117,653
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
200 V
200 V
200 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.1 A
1.5 A
1.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ170A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 14A 400W -55C~150C TJ
LittelfuseSMAJ180A
SMAJ Series 201 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ200A
SMAJ Series 224 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Diode TVS Single Uni-Dir 185V 400W 2-Pin DO-204AL T/R
Diodes Inc.SMAJ200A-13-F
Tvs Diode, 400W, 200V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ200A-13-F
LittelfuseSMAJ180
Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Vishay P4SMA200A-E3/61 provided by its distributors.

P4SMA Series 300 W 200 V Uni-Directional Surface Mount TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 171V 400W 2-Pin SMA T/R
1.1A 274V 300W 190V 171V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Zener Uni-Directional 171V 274V DO214AC (SMA) T/R
Transient Suppression Diode (TVS)
TVS DIODE 171VWM 274VC DO214AC
Product Range:p4Sma Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:171V; Clamping Voltage Vc Max:274V; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:190V; Breakdown Voltage Max:210V Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA200A-E3/61.
  • P4SMA200A-E361