Littelfuse P4SMA250A

TVS DIODE 214VWM 344VC DO214AC / 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA250A.

IHS

Datasheet6 pages4 years ago

Future Electronics

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-16.65%

CAD Models

Download Littelfuse P4SMA250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.24
Stock
136,190
27,508
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
250 V
250 V
Clamping Voltage
344 V
344 V
Peak Pulse Power
400 W
300 W
Peak Pulse Current
1.2 A
870 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ170A
TVS Diode, Unidirectional, 400W, 1.46A, 275V/189V, SMA(DO-214AC), SMD, 2.2mm H
BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ180A
SMAJ Series 201 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ160A
TVS Diode Unidirectional 160V 400W 1.5A 259V 178V SMA(DO-214AC) SMD 2.09mm H
Diodes Inc.SMAJ170A-13-F
SMAJ Series 170 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4KE200A
TVS Diode, Unidirectional, 400W, 171V, 274V Vwm, 190V Vr, DO-204AL (DO-41), TH

Descriptions

Descriptions of Littelfuse P4SMA250A provided by its distributors.

TVS DIODE 214VWM 344VC DO214AC / 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 214V, DO-214AC, RoHS
Littelfuse SCT
P4SMA Series 400 W 250 V Uni-Directional SMT Transient Voltage Suppressor Diode
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 214 / Clamping Voltage V = 344 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 1.2 / Breakdown Voltage Min. V = 237 / Breakdown Voltage Max. V = 263 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN