TE Connectivity 9-1393243-9

Power Relay 24VDC 15A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
$ 2.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393243-9.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Farnell

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+136%

CAD Models

Download TE Connectivity 9-1393243-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Silver Alloy() 24V 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Pcb Power Relay |Omron Electronic Components G2RL-2A-DC24
Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Power Relay
Omron G2RL-2A-DC5 Power Relay SPDT Coil Voltage 5V PCB Mount
TE Connectivity4-1419108-2
Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Miniature Relay
Electromechanical Relay DPST-NO 10A 24VDC 1.1KOhm Through Hole
TE Connectivity3-1393237-5
Power Relay 24VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity3-1393243-3
RT Series 8 A DPST 24 V Through Hole General Purpose Power Relay
TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicALA2PF24
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), DC Input, AC Output
PanasonicALA2F24
General Purpose Relay DPST 24V 2A 6-Pin Through Hole
PanasonicJW2ASN-DC24V
Relay; 5 A (Max.); 250 VAC/30 VDC (Max.) (Switching); 24 VDC (Nom.); Power; PCB

Descriptions

Descriptions of TE Connectivity 9-1393243-9 provided by its distributors.

Power Relay 24VDC 15A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Power Relay DPST-NO 400VAC 24VDC Through Hole Box/Tube
24 VDC DPST-NO 15 A 1.44KOhm Through Hole General Purpose Low Power PCB Relay
Power/Signal Relay, DPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output
General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpst-No, 24 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 9-1393243-9
POWER RELAY, DPST-NO, 24VDC, 8A, THT; Co; POWER RELAY, DPST-NO, 24VDC, 8A, THT; Contact Configuration: DPST-NO; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non
RT444024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | Electromechanical Relay | Part Number: RT444024 | Internal Number: 9-1393243-9 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2NO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393243-9.
  • RT-444024
  • RT444024
  • RT444024.