Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1419108-2

Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Miniature Relay

$ 4.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419108-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+5.31%

CAD Models

Download TE Connectivity 4-1419108-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Omron G2R-L2A-DC12 G2R Series Power PCB Relay DPDT 12V 10A
Silver Alloy() 12V 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Pcb Power Relay; |Omron Electronic Components G2RL-2A4-DC12
TE ConnectivityRP440012
Power/Signal Relay, Dpst, Momentary, 0.044A (Coil), 12Vdc (Coil), 500Mw (Coil), Dc Input, Ac
TE Connectivity9-1393243-9
General Purpose Low Power PCB Relay 8A 24VDC 1440Ohm Through Hole
TE Connectivity / P&BRP440024
General Purpose Power PCB Electromechanical Relay DPST 8A 24VDC 1100Ohm Through Hole
TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity3-1393243-2
General Purpose Relays DPST-NO 8A 12VDC Power PCB Relay
TE ConnectivityRT444012F
Power/Signal Relay, 2 Form A, Dpst, Mome; |Amp Te Connectivity 1-1419108-9
PanasonicDSP2A-DC12V
Relay; 5 A; 12 VDC; Miniature Power; 25 mA; 2 Form A; 480 Ohms; 300 mW (Nom.)
PanasonicALA2PF12
Power Relay 12VDC 5A DPST-NO (24mm 12mm 25mm) THT
PanasonicALA2F12
Power/Signal Relay, DPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), DC Input, AC Output

Descriptions

Descriptions of TE Connectivity 4-1419108-2 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Miniature Relay
6ms 8ms 8A 12V DPST-NO(2 Form A) 360Ω 33.3mA 400V DIP Through hole mounting 29mm*12.7mm*15.7mm
Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT
RT2 Series 8 A DPST (2 Form A) 12 VDC Miniature General Purpose Power Relay
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPST-NO, 250VAC, 8A; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: Power PCB Relay RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact
RTE44012F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: RTE44012F | Internal Number: 4-1419108-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE44012F
  • RTE44012F.
  • RTE44012F..