TE Connectivity 3-1393237-5

Power Relay 24VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393237-5.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Newark

TE Connectivity

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-1393243-3
TE Connectivity RTE44024 Relay 4PDT 10A 24VDC Excellent Isolation and Control
TE Connectivity9-1393243-9
General Purpose Low Power PCB Relay 8A 24VDC 1440Ohm Through Hole
TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicDSP2A-DC24V
Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 24 V; Miniature Power; 12.5 mA (Nom.)
PanasonicALA2PF24
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), DC Input, AC Output
PanasonicALA2F24
General Purpose Relay DPST 24V 2A 6-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 3-1393237-5 provided by its distributors.

Power Relay 24VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT
Electromechanical Relay DPST-NO 8A 24VDC 1.44KOhm Through Hole
24V AgNi 8A Normal Open:2A(DPST-Normal Open) DIP,12.7x29mm Power Relays ROHS
Power Relay DPST 400VAC 24VDC Through Hole Tube/Box
RT Series 8 A DPST (2 Form A) 24 VDC Miniature General Purpose Power Relay
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPST-NO, 250VAC, 8A; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Current:8A; Product Range:-; Relay Mounting:Through Hole;
RTE44024F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: RTE44024F | Internal Number: 3-1393237-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE44024F
  • RTE44024F.
  • RTE44024F..