Omron G2R-2A-DC24

Omron G2R-2A-DC24 G2RN5299B Power PCB Relay DPST 24VDC 5A
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2A-DC24.

IHS

Datasheet14 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-90.88%

CAD Models

Download Omron G2R-2A-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 24VDC Coil 6-Blade (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT
Power Relay 24VDC 5A DPST-NO(29mm 13mm 25.5mm) THT
24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
PanasonicJC1A1B-DC24V
Electromechanical Relay SPST-NO/SPST-NC 24VDC Through Hole
TE Connectivity7-1440004-7
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 5 VDC 47 Ohm PC Board Mount
TE Connectivity7-1440004-7
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 5 VDC 47 Ohm PC Board Mount

Descriptions

Descriptions of Omron G2R-2A-DC24 provided by its distributors.

Omron G2R-2A-DC24 G2RN5299B Power PCB Relay DPST 24VDC 5A
Universal relay DIP Through hole mounting 29mm*13mm*25.5mm
Electromechanical Relay DPST-NO 10A 24VDC 1.1KOhm Through Hole
Power/Signal Relay, 1 Form C, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2A DC24
  • G2R-2A DC24 BY OMI
  • G2R-2ADC24
  • G2R-2ADC24BYOMI
  • G2R2A DC24
  • G2R2A DC24 BY OMI
  • G2R2ADC24
  • G2R2ADC24BYOMI