Omron G2RL-2A4 DC24

Silver Alloy() 24V 8A Normal Open: 2A(DPST-Normal Open) DIP, 12.5x28.8mm Power Relays ROHS
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-2A4 DC24.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+29.30%

CAD Models

Download Omron G2RL-2A4 DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.38
$ 2.479
Stock
149,988
110,320
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose
Throw Configuration
DPST
DPST
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
440 V
440 V
Coil Resistance
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Pcb Relay |Omron Electronic Components G2RL-2A-CF DC24
Omron G2RL-2A-DC24 Power Relay DPST 24VDC 8A Through Hole Mount
TE Connectivity9-1393243-9
Power Relay 24VDC 15A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity / P&BRP440024
General Purpose Power PCB Electromechanical Relay DPST 8A 24VDC 1100Ohm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-2A-DC18
PanasonicJC2AJ-B-DC24V
Compact Power Relay, PCB Mount

Descriptions

Descriptions of Omron G2RL-2A4 DC24 provided by its distributors.

Silver Alloy() 24V 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Electromechanical Relay DPST-NO 8A 24VDC 1.44KOhm Through Hole
Power Relay 24VDC 8A DPST-NO( (29mm 12.7mm 15.7mm)) THT
Pcb Power Relay/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components G2RL-2A4-DC24
Power/Signal Relay, DPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-2A4 DC24 BY OMB
  • G2RL-2A4-DC24
  • G2RL-2A4DC24
  • G2RL-2A4DC24BYOMB
  • G2RL2A4 DC24
  • G2RL2A4 DC24 BY OMB
  • G2RL2A4DC24
  • G2RL2A4DC24BYOMB