Panasonic JW2ASN-DC24V

Relay; 5 A (Max.); 250 VAC/30 VDC (Max.) (Switching); 24 VDC (Nom.); Power; PCB
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW2ASN-DC24V.

IHS

Datasheet9 pages9 years ago

Farnell

Factory Futures

Panasonic

element14

Inventory History

3 month trend:
-57.79%

CAD Models

Download Panasonic JW2ASN-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Relay Power General Purpose DPST 250VAC 24VDC PC Pins Through Hole Carton/Case
PanasonicALA2PF24
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), DC Input, AC Output
PanasonicALA2PF12
Power Relay 12VDC 5A DPST-NO (24mm 12mm 25mm) THT

Descriptions

Descriptions of Panasonic JW2ASN-DC24V provided by its distributors.

Relay; 5 A (Max.); 250 VAC/30 VDC (Max.) (Switching); 24 VDC (Nom.); Power; PCB
Electromechanical Relay DPST-NO 5A 24VDC 1.1KOhm Through Hole
Compact Power Relay, 2 Form A, 5A 250VAC 5A 30VDC
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Miniature Power Relay; Series:JW; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:1100ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Switching Current A = 5 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.25 / Series = JW / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.8 / Length mm = 28.6 / Height mm = 20 / Contact Configuration = 2NO / Coil Type = DC / Coil Resistance kOhm = 1.1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW2ASN-DC24V.
  • JW2ASN-DC24V..
  • JW2ASNDC24V