Contact Configuration = 1NO / Poles = 1 / Actuator Type = Push-Pull Button / Switching Function = OFF-(ON) / Contact Current = 100 mA / Contact Voltage = 125 VAC / Cut Out Size (Rectangular) = 13.8 x 28.3 mm / Legend = None / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Snap-In / Switch Material = Thermoplastic Polyester / Switch Material = VALOX™ / Switch Colour = White / Series = E / Standards Met = UL Listed