Honeywell V7-1S17D8-022

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.83N Screw Mount Quick Connect
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1S17D8-022.

element14 APAC

Datasheet9 pages10 years ago

Sager Electronics

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
-1.60%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SWITCH SNAP, SPDT SHORT HINGE ROLLER LEVER, QC, 125VAC 30VDC SCREW MOUNT
HoneywellV7-2S17D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
HoneywellV7-3S17D8-048
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 0.16N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
OmronSSG-01T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
HoneywellV7-2S17D8-022
Switch Snap Action N.O./N.C. SPDT Lever 0.1A 250VAC 0.4N Screw Mount Quick Connect

Descriptions

Descriptions of Honeywell V7-1S17D8-022 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.83N Screw Mount Quick Connect
Miniature Snap Action Switch, Lever, Long Actuator, SPDT, 0.1A @ 120V AC Contact Rating
Snap Acting/Limit Switch, SPDT, Momentary, 5.21mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
Switch, Miniature, Basic, SPDT, Straight Lever, 1.40 Inches, Quick Connect
Basic / Snap Action Switches 100 mA @ 125 VAC Strght Lever Actutor
MICROSWITCH, STR LEVER, SPDT 100mA 125V; Microswitch Type:Miniature; Microswitch Actuator:Short Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:1A; Contact Voltage DC Nom:-; Operating Force:3ozf
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 100 mA at 125 Vac, Straight Lever Actuator, 0,83 N [3.0 oz] Maximum Operating Force, Gold Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:3ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:1A; Current Rating:0.1A; Features:Extended Straight Lever; Operating Force:3ozf ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7-1S17D8-022.