Honeywell V7-1C13D8-201

Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.72N Screw Mount
$ 6.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1C13D8-201.

JRH Electronics

Datasheet7 pages6 years ago

TME

IHS

element14 APAC

Peerless Electronics

Inventory History

3 month trend:
+10.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicAM51614D53N-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 16A 250VAC 125VDC 1.18N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Snap Acting/Limit Switch SPDT Momentary 16A
HoneywellV7-1C17D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches

Descriptions

Descriptions of Honeywell V7-1C13D8-201 provided by its distributors.

Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.72N Screw Mount
Snap Action Switch - Miniature, SPDT, Roller Lever, 15A, Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 1.99mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount
Snap Action Switch Single Pole Double Throw Roller Lever Quick Connect 15.1 Amp 277 Volt AC 250 Volt 1.72n Screw Mount
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:6ozf; Switch Terminals:Through Hole; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Roller Lever; Operating Force:6ozf ;RoHS Compliant: Yes
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Roller Lever Actuator, 1,72 N [6.2 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination; High Temperature MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Actuation Force N = 1.72 / Microswitch Type = Miniature / Contact Configuration = 1CO / Termination Type = Quick Connect / Contact Voltage - AC V = 277 / Contact Current - AC A = 15 / Width mm = 10.2 / Length mm = 28.8 / Series = V7 / Height mm = 15.9 / Housing Material = PCT / Actuator Type = Roller Lever
MICROSWITCH, ROLLER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:1.72N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:15.1A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:1.72N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71C13D8201