Honeywell V7-7B17D8-201

Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-7B17D8-201.

IHS

Datasheet9 pages10 years ago

Sager Electronics

Peerless Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+54.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 0.78N Screw Mount

Descriptions

Descriptions of Honeywell V7-7B17D8-201 provided by its distributors.

Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.28mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 11A 277VAC 250VDC 248.57VA 2.78N Screw Mount Quick Connect
Miniature Snap Action Switch, Lever, Roller, Short Actuator, SPDT
Snap Action Switch Single Pole Double Throw Roller Lever Quick Connect 11 Amp 277 Volt AC 250 Volt 2.78n Screw Mount
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 277 Vac, Roller Lever Actuator, 2,78 N [10.0 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:1.6ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:11A; Current Rating:11A; Features:Roller Lever; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
SWITCH, SNAP ACTION, SPDT; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:2.78N; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:11A; Contact Current DC Max:500mA; Contact Current Max:11A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Operating Force:2.78N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect
Contact Current - AC A = 11 / Actuator Type = Roller Lever / Termination Type = Quick Connect / Housing Material = PCT / Contact Voltage - AC V = 277 / Width mm = 10.2 / Microswitch Type = Miniature / Series = V7 / Length mm = 28.8 / Actuation Force N = 2.78 / Height mm = 15.9 / Contact Configuration = 1CO
V7 Series Miniature Basic Switch (microswitch), Single Pole Double Throw Circuitry, 11 A at 277 VAC, Roller Lever Actuator, 2, 78 N [10.0 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination. Best suited for higher cost-of-failure applications . Designed for 100K operations at a full load or 10M for mechanical life . World-wide package size acceptance .UL/CSA and ENEC approvals.
Honeywell V7-7B17D8-201 Basic Switch. Honeywell MICRO SWITCH Basic Switch, General Purpose Miniature, Series: V7 Series, 277 VAC, 11 A, 50/60 Hz Frequency, SPDT Contact Configuration, 1 Pole, Roller Lever Actuator, Quick-Connect Terminal Connection, Chassis Mounting, 28.8 mm L x 10.2 mm W x 15.9 mm H Size, 10000000 Cycles Operating Cycles, -40 to 185 deg F Operating, Thermoplastic. Additional Description: HONW-V7-7B17D8-201 (N) V BASIC SWITCH V7 SERIES MINIATURE BASIC SWITCH, SINGLE POLE DOUBLE THROW CIRCUITRY, 11 A AT 277 VAC, ROLLER LEVER ACTUATOR, 2,78 N [10.0 OZ] MAXIMUM OPERATING FORCE, SILVER CONTACTS, QUICK CONNECT TERMINATION.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7--7B17D8-201
  • V7-7B17D8201
  • V7-7B17D8201.